TDK, 0402 (1005M) Multilayer Surface Mount Inductor 33 nH ±5% Multilayer 300mA Idc Q:8

Image representative of range

Stock information currently inaccessible
RS Stock No.:
604-0650
Mfr. Part No.:
MLG1005S33NJT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

900mΩ

Maximum Self Resonant Frequency

1.8GHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP