TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±5% Wire-Wound 260mA Idc Q:30
- RS Stock No.:
- 548-2924
- Mfr. Part No.:
- NLV32T-3R3J-PF
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.575
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 325 unit(s) ready to ship
- Plus 275 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 1225 | £0.143 | £3.58 |
1250 - 2475 | £0.133 | £3.33 |
2500 - 4975 | £0.091 | £2.28 |
5000 - 12475 | £0.089 | £2.23 |
12500 + | £0.087 | £2.18 |
*price indicative
- RS Stock No.:
- 548-2924
- Mfr. Part No.:
- NLV32T-3R3J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 3.3 μH | |
Maximum DC Current | 260mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.2mm | |
Dimensions | 3.2 x 2.5 x 2.2mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 1.2Ω | |
Series | NLV-PF | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 60MHz | |
Inductor Construction | Wire-Wound | |
Minimum Quality Factor | 30 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 260mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.2Ω | ||
Series NLV-PF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
TDK 1210 NLV Series Wire Wound Inductors
SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc

Related links
- TDK 1210 (3225M) Wire-wound SMD Inductor 3.3 μH ±5% Wire-Wound 260mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±5% Wire-Wound 110mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor 22 μH ±5% Wire-Wound 110mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor 10 μH ±5% Wire-Wound 150mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±5% Wire-Wound 150mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 5.6 μH ±5% Wire-Wound 200mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor 0.47 μH ±5% Wire-Wound 450mA Idc Q:30
- TDK 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±5% Wire-Wound 170mA Idc Q:30