TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor 2.7 μH ±5% Wire-Wound 290mA Idc Q:30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
548-2867
Mfr. Part No.:
NLV32T-2R7J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.7 μH

Maximum DC Current

290mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

1.1Ω

Series

NLV-PF

Maximum Self Resonant Frequency

70MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy