TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 370mA Idc Q:30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
548-2794
Mfr. Part No.:
NLV32T-1R5J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5 μH

Maximum DC Current

370mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

850mΩ

Series

NLV-PF

Core Material

Ferrite

Maximum Self Resonant Frequency

85MHz

Minimum Quality Factor

30

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy