TDK, NLV-PF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 400 mA Idc Q:30

Bulk discount available
View bulk pricing options

Subtotal 400 units (supplied on a reel)*

£40.40

(exc. VAT)

£48.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
400 - 975£0.101
1000 +£0.07

*price indicative

Packaging Options:
RS Stock No.:
548-2772P
Mfr. Part No.:
NLV32T-1R0J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

400mA

Package/Case

1210

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

700mΩ

Inductance Tolerance

±5 %

Series

NLV-PF

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Depth

2.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

2.2mm

Maximum Self Resonant Frequency

120MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

30

COO (Country of Origin):
JP

TDK 1210 NLV Series Wire Wound Inductors


SMD wound Coil inductors suitable for a wide range of signal line applications

High Q factor ensures Sharp frequency response

Highly heat resistant thermoplastic resin exterior package

Operating temperature range -40°C to +105°C

Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy