TDK, NLV-PF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 nH ±5 % 450 mA Idc Q:27
- RS Stock No.:
- 548-2665
- Mfr. Part No.:
- NLV32T-068J-PF
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£3.50
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.14 | £3.50 |
| 100 - 225 | £0.13 | £3.25 |
| 250 - 475 | £0.124 | £3.10 |
| 500 - 975 | £0.12 | £3.00 |
| 1000 + | £0.09 | £2.25 |
*price indicative
- RS Stock No.:
- 548-2665
- Mfr. Part No.:
- NLV32T-068J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 68nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 360mΩ | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 105°C | |
| Series | NLV-PF | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 27 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 68nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 360mΩ | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 105°C | ||
Series NLV-PF | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1GHz | ||
Moulded Yes | ||
Minimum Quality Factor 27 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

TDK 1210 NLV Series Wire Wound Inductors
SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 450 mA Idc Q:27
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 450 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 150 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 40 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 260 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±5 % 110 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±5 % 180 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 40 mA Idc Q:20
