EPCOS, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.7 A Idc
- RS Stock No.:
- 496-1987
- Mfr. Part No.:
- B82477G4104M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 403 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.06 |
| 50 - 99 | £0.98 |
| 100 - 199 | £0.67 |
| 200 - 499 | £0.64 |
| 500 + | £0.47 |
*price indicative
- RS Stock No.:
- 496-1987
- Mfr. Part No.:
- B82477G4104M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Packaging | Tape & Reel | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 165mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82477-G4 | |
| Depth | 12.8mm | |
| Termination Style | Solder | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Packaging Tape & Reel | ||
Length 12.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 165mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series B82477-G4 | ||
Depth 12.8mm | ||
Termination Style Solder | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
