TDK, B82472-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 560 mA Idc

Subtotal (1 pack of 5 units)*

£2.86

(exc. VAT)

£3.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,585 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.572£2.86

*price indicative

Packaging Options:
RS Stock No.:
496-1836
Mfr. Part No.:
B82472G4104M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

560mA

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

700mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

B82472-G4

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

7.3mm

Height

3.3mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Wirewound

B82472-G4 Series Magnetically Shielded Wire Wound Chokes


Applications include filtering of supply voltages, dc-dc converters and automotive electronics

Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals

Leadfree tinned terminals

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy