TDK, B82472-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.3 A Idc
- RS Stock No.:
- 496-1476P
- Mfr. Part No.:
- B82472G4472M000
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£29.60
(exc. VAT)
£35.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 475 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 245 | £0.592 |
| 250 - 495 | £0.422 |
| 500 - 1245 | £0.322 |
| 1250 + | £0.32 |
*price indicative
- RS Stock No.:
- 496-1476P
- Mfr. Part No.:
- B82472G4472M000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 43mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82472-G4 | |
| Termination Style | Soldered | |
| Height | 3.3mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 7.3mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 43mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series B82472-G4 | ||
Termination Style Soldered | ||
Height 3.3mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 7.3mm | ||
Inductor Construction Wirewound | ||

B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
