EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 480mA Idc Q:10
- RS Stock No.:
- 496-1296
- Mfr. Part No.:
- B82442H1473K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 496-1296
- Mfr. Part No.:
- B82442H1473K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 47 μH | |
Maximum DC Current | 480mA | |
Package/Case | 2220 (5650M) | |
Length | 5.6mm | |
Depth | 5mm | |
Height | 5mm | |
Dimensions | 5.6 x 5 x 5mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 680mΩ | |
Series | SIMID | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 8.5MHz | |
Minimum Quality Factor | 10 | |
Moulded | Yes | |
Maximum Operating Temperature | +150°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 47 μH | ||
Maximum DC Current 480mA | ||
Package/Case 2220 (5650M) | ||
Length 5.6mm | ||
Depth 5mm | ||
Height 5mm | ||
Dimensions 5.6 x 5 x 5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 680mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 8.5MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Epcos 2220 B82442H SIMID Series Wire Wound Inductors
High current capability
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering

SMT 2220 Inductors (Chokes)