TDK, SIMID, 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14
- RS Stock No.:
- 496-0978
- Distrelec Article No.:
- 304-33-384
- Mfr. Part No.:
- B82496C3470J000
- Brand:
- TDK
Subtotal (1 pack of 10 units)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.183 | £1.83 |
*price indicative
- RS Stock No.:
- 496-0978
- Distrelec Article No.:
- 304-33-384
- Mfr. Part No.:
- B82496C3470J000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 270mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 950mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Surface Mount | |
| Core Material | Copper Plated Ceramic | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 270mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 950mΩ | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Inductance Tolerance ±5 % | ||
Termination Style Surface Mount | ||
Core Material Copper Plated Ceramic | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 14 | ||
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C
Related links
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 68 nH ±5 % 230 mA Idc Q:14
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 2.2 nH ±0.3 nH 1.5 A Idc Q:14
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 150 nH ±5 % 130 mA Idc Q:5
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 600mA Idc Q:65
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:45
- EPCOS 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 220 nH ±5 % 110 mA Idc
- EPCOS 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 15 nH ±5 % 420 mA Idc
