TDK, SIMID, 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 15 nH ±5 % 420 mA Idc

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.183£1.83
50 - 240£0.174£1.74
250 - 490£0.165£1.65
500 +£0.157£1.57

*price indicative

Packaging Options:
RS Stock No.:
496-0940
Mfr. Part No.:
B82496C3150J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

15nH

Maximum DC Current

420mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Maximum DC Resistance

400mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

SIMID

Maximum Operating Temperature

150°C

Depth

0.8mm

Height

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

4.5GHz

Moulded

Yes

Minimum Quality Factor

14

Inductor Construction

Wirewound

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors


Copper-plated ceramic core

High resonance frequency

High mechanical stability

Dimensions: 1.6 x 0.8 x 0.8mm

Operating Temp. -55°C → +125°C

Related links