EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 5.6 nH ±5% Wire-Wound 700mA Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
496-0899
Mfr. Part No.:
B82496C3569J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

5.6 nH

Maximum DC Current

700mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

150mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

14

Maximum Operating Temperature

+150°C

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors


Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C