TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±20 % 420 mA Idc

Subtotal (1 unit)*

£1.04

(exc. VAT)

£1.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.04

*price indicative

Packaging Options:
RS Stock No.:
496-0704
Mfr. Part No.:
B82464G4684M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

680μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

420mA

Length

10.4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.3Ω

Pin Count

2

Series

B82462-G4

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Depth

10.4mm

Termination Style

Solder

Height

4.8mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wirewound

Moulded

Yes

B82464-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 10 x 10mm

Magnetically shielded

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links