TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 700 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.12

(exc. VAT)

£1.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,616 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£1.12
50 - 99£1.05
100 - 199£0.77
200 - 499£0.73
500 +£0.60

*price indicative

Packaging Options:
RS Stock No.:
496-0675
Mfr. Part No.:
B82464G4224M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Length

10.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

440mΩ

Minimum Operating Temperature

-55°C

Series

B82462-G4

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Height

4.8mm

Core Material

Ferrite

Depth

10.4mm

Termination Style

Solder

Maximum Self Resonant Frequency

4MHz

Moulded

Yes

Inductor Construction

Wirewound

B82464-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 10 x 10mm

Magnetically shielded

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy