TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.9 A Idc

Subtotal (1 unit)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.69

*price indicative

Packaging Options:
RS Stock No.:
496-0580
Mfr. Part No.:
B82464G4472M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

4.9A

Packaging

Tape & Reel

Length

10.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

15mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Series

B82462-G4

Maximum Operating Temperature

150°C

Core Material

Ferrite

Height

4.8mm

Depth

10.4mm

Standards/Approvals

RoHS

Termination Style

Solder

Inductor Construction

Wirewound

Moulded

Yes

B82464-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 10 x 10mm

Magnetically shielded

Ferrite core construction

Leadfree tinned terminals

Wide operating temperature -55°C → +125°C

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy