EPCOS, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 530 mA Idc

Subtotal (1 pack of 5 units)*

£5.15

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 825 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.03£5.15

*price indicative

Packaging Options:
RS Stock No.:
495-8206
Mfr. Part No.:
B82462G4104M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

530mA

Length

6.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

580mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

B82462-G4

Maximum Operating Temperature

150°C

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

6.3mm

Height

3mm

Termination Style

Solder

Maximum Self Resonant Frequency

8.5MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
HU

B82462-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 6 x 6 mm

Ferrite core construction

Magnetically shielded

Winding enamel copper wire

Wide operating temperature -55°C → +125°C

Suitable for reflow soldering

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links