EPCOS, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 495-8098
- Mfr. Part No.:
- B82462G4102M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.15
(exc. VAT)
£6.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.03 | £5.15 |
| 25 - 45 | £0.876 | £4.38 |
| 50 - 95 | £0.772 | £3.86 |
| 100 - 245 | £0.67 | £3.35 |
| 250 + | £0.618 | £3.09 |
*price indicative
- RS Stock No.:
- 495-8098
- Mfr. Part No.:
- B82462G4102M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 3.4A | |
| Length | 6.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 16mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82462-G4 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 6.3mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 180MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 3.4A | ||
Length 6.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 16mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series B82462-G4 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 6.3mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 180MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

B82462-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies
