Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 110 mA Idc Q:40

Bulk discount available

Subtotal (1 pack of 20 units)*

£4.54

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.227£4.54
200 - 980£0.162£3.24
1000 - 1980£0.098£1.96
2000 - 4980£0.092£1.84
5000 +£0.084£1.68

*price indicative

Packaging Options:
RS Stock No.:
469-3044
Mfr. Part No.:
LQH43MN221K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

110mA

Package/Case

1812

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

5.4Ω

Maximum Operating Temperature

85°C

Series

LQH

Inductance Tolerance

±10 %

Depth

3.2mm

Height

2.6mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

4.5MHz

Minimum Quality Factor

40

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy