Murata, LQW, 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 10 nH ±2 % 500 mA Idc Q:25
- RS Stock No.:
- 276-3797
- Mfr. Part No.:
- LQW15AN10NG00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£9.20
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.092 | £9.20 |
| 500 - 900 | £0.084 | £8.40 |
| 1000 - 4900 | £0.078 | £7.80 |
| 5000 + | £0.073 | £7.30 |
*price indicative
- RS Stock No.:
- 276-3797
- Mfr. Part No.:
- LQW15AN10NG00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | 180 mm Dia Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.17Ω | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 10nH | ||
Maximum DC Current 500mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging 180 mm Dia Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.17Ω | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS, REACH | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Minimum Quality Factor 25 | ||
The Murata wire wound RF inductor. It is non shielded and used in consumer equipment, medical equipment
RoHS compliant
REACH compliant
