Murata, LQM, 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- RS Stock No.:
- 276-3794
- Mfr. Part No.:
- LQM21DN150M70L
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£141.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.047 | £141.00 |
*price indicative
- RS Stock No.:
- 276-3794
- Mfr. Part No.:
- LQM21DN150M70L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Power Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 0805 | |
| Packaging | Taping and Bulk | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4.095Ω | |
| Inductance Tolerance | ±20 % | |
| Series | LQM | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Core Material | Ferrite | |
| Termination Style | Soldering connection | |
| Depth | 1.25mm | |
| Maximum Self Resonant Frequency | 27MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Power Inductor | ||
Inductance 15μH | ||
Maximum DC Current 140mA | ||
Package/Case 0805 | ||
Packaging Taping and Bulk | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4.095Ω | ||
Inductance Tolerance ±20 % | ||
Series LQM | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Core Material Ferrite | ||
Termination Style Soldering connection | ||
Depth 1.25mm | ||
Maximum Self Resonant Frequency 27MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.
Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment
Bias current characteristics improved
AEC-Q200, RoHS, REACH compliant
Related links
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 140 mA Idc
- Murata 0805 Shielded Power Inductor with a Ferrite Core, 10 μH Chip Coil ±20 % 250 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 800 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 950 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±30 % 7 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±30 % 1.3 A Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 mH ±20 % 140 mA Idc
