Murata, LQM, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.05 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£7.70

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 200 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.077£7.70
500 - 900£0.071£7.10
1000 - 1900£0.064£6.40
2000 +£0.058£5.80

*price indicative

Packaging Options:
RS Stock No.:
276-3791
Mfr. Part No.:
LQM18PN2R2MGHD
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.05A

Package/Case

0603

Packaging

Taping and Bulk

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

250mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Series

LQM

Core Material

Ferrite

Standards/Approvals

RoHS, REACH

Depth

0.8mm

Maximum Self Resonant Frequency

200MHz

Inductor Construction

Multilayer

COO (Country of Origin):
JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.

Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment

Bias current characteristics improved

AEC-Q200, RoHS, REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy