Murata, LQG, 0402 Unshielded Surface Mount Inductor 15 nH Multilayer 5 % 450 mA Idc Q:8
- RS Stock No.:
- 276-3785
- Mfr. Part No.:
- LQG15HS15NJ02D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.025 | £2.50 |
| 500 - 900 | £0.021 | £2.10 |
| 1000 + | £0.016 | £1.60 |
*price indicative
- RS Stock No.:
- 276-3785
- Mfr. Part No.:
- LQG15HS15NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Package/Case | 0402 | |
| Packaging | 180 mm Dia Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.32Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Package/Case 0402 | ||
Packaging 180 mm Dia Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.32Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series LQG | ||
Standards/Approvals RoHS, REACH | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata multilayer type RF inductor, non shielded. It is used in consumer equipment, medical equipment.
RoHS compliant
REACH compliant
Related links
- Murata 0402 Unshielded Surface Mount Inductor 15 nH Multilayer 5 % 450 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 18 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Multilayer Surface Mount Inductor 180 nH ±5 % 130 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 68 nH ±5 % 180 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
