Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc
- RS Stock No.:
- 248-8116
- Mfr. Part No.:
- IHLP1212BZEV3R3M5A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.60 | £3.00 |
| 50 - 245 | £0.53 | £2.65 |
| 250 - 495 | £0.45 | £2.25 |
| 500 - 995 | £0.356 | £1.78 |
| 1000 + | £0.348 | £1.74 |
*price indicative
- RS Stock No.:
- 248-8116
- Mfr. Part No.:
- IHLP1212BZEV3R3M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.26A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 96.79mΩ | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Depth | 2mm | |
| Height | 2mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.26A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 96.79mΩ | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Depth 2mm | ||
Height 2mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS Compliant | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.13 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 6.37 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.2 μH ±20 % 2.97 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 3.8 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 4.7 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 4.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 5.85 A Idc
