Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc

Subtotal (1 reel of 4000 units)*

£1,384.00

(exc. VAT)

£1,660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.346£1,384.00

*price indicative

RS Stock No.:
248-8114
Mfr. Part No.:
IHLP1212BZEV3R3M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

3.26A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

96.79mΩ

Maximum Operating Temperature

155°C

Series

IHLP

Inductance Tolerance

±20 %

Height

2mm

Core Material

Metal Composite

Standards/Approvals

RoHS Compliant

Depth

2mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy