Bourns, SRP2010DPA, 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 2.6 A Idc

Subtotal (1 reel of 3000 units)*

£222.00

(exc. VAT)

£267.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.074£222.00

*price indicative

RS Stock No.:
247-6103
Mfr. Part No.:
SRP2010DPA-1R0M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

2.6A

Package/Case

2010

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

70mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRP2010DPA

Depth

1.6mm

Termination Style

Surface Mount

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Height

1mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY
The Bourns SRP2010DPA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 1 μH inductance with 2.6 A rated current.

Operating temperature is -40 °C to 125 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy