Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20

Subtotal (1 reel of 500 units)*

£424.50

(exc. VAT)

£509.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.849£424.50

*price indicative

RS Stock No.:
247-6086
Mfr. Part No.:
SRP1265WA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Power Inductor

Maximum DC Current

17A

Package/Case

1265

Length

13.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

8.4mΩ

Maximum Operating Temperature

165°C

Inductance Tolerance

±20 %

Series

SRP1265WA

Height

6.2mm

Core Material

Metal Alloy Powder

Termination Style

Surface Mount

Standards/Approvals

RoHS

Depth

12.6mm

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 4.7 μH inductance with 17 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy