Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 12 A Idc Q:20

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-6066
Mfr. Part No.:
SRP1265WA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

12A

Package/Case

1265

Packaging

Tape & Reel

Length

13.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

16.5mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRP1265WA

Maximum Operating Temperature

165°C

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Depth

12.6mm

Termination Style

Surface Mount

Height

6.2mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 10 μH inductance with 12 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy