Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 1.5 A Idc Q:24
- RS Stock No.:
- 247-5968
- Distrelec Article No.:
- 304-32-866
- Mfr. Part No.:
- SRN6045HA-330M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£1.89
(exc. VAT)
£2.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.189 | £1.89 |
| 50 - 90 | £0.182 | £1.82 |
| 100 - 190 | £0.177 | £1.77 |
| 200 - 490 | £0.173 | £1.73 |
| 500 + | £0.169 | £1.69 |
*price indicative
- RS Stock No.:
- 247-5968
- Distrelec Article No.:
- 304-32-866
- Mfr. Part No.:
- SRN6045HA-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 211mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRN6045HA | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Quality Factor | 24 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 211mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRN6045HA | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Quality Factor 24 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 33 μH inductance and 1.5 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 1.5 A Idc Q:24
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.7 A Idc Q:24
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 5 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc Q:20
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 6.5 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 4 A Idc Q:20
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.4 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc Q:23
