Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 720 mA Idc Q:23
- RS Stock No.:
- 247-5957
- Mfr. Part No.:
- SRN6045HA-101M
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£182.00
(exc. VAT)
£218.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.182 | £182.00 |
*price indicative
- RS Stock No.:
- 247-5957
- Mfr. Part No.:
- SRN6045HA-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 720mA | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 540mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN6045HA | |
| Core Material | Ferrite | |
| Depth | 6mm | |
| Height | 4.7mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 6MHz | |
| Minimum Quality Factor | 23 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Maximum DC Current 720mA | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 540mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series SRN6045HA | ||
Core Material Ferrite | ||
Depth 6mm | ||
Height 4.7mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 6MHz | ||
Minimum Quality Factor 23 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 100 μH inductance and 0.72 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns ±20 % Q:23
- Bourns ±20 % Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 100 μH 20 % 2.2 A Idc Q:20
- Bourns ±20 % Q:20
- Bourns ±20 % Q:24
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
- Bourns with a Ferrite Core, ±20 % Q:23
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 100 μH 20 % 2.7 A Idc Q:20
