Bourns, 5030 Power Inductor 22 μH 1.3A Idc
- RS Stock No.:
- 247-5944
- Mfr. Part No.:
- SRN5030HA-220M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.271 | £2.71 |
50 - 90 | £0.239 | £2.39 |
100 - 190 | £0.217 | £2.17 |
200 + | £0.18 | £1.80 |
*price indicative
- RS Stock No.:
- 247-5944
- Mfr. Part No.:
- SRN5030HA-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 22 μH | |
Maximum DC Current | 1.3A | |
Package/Case | 5030 | |
Length | 5 x 5 x 3mm | |
Automotive Standard | AEC-Q200 | |
Depth | 5mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 5030 | ||
Length 5 x 5 x 3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 5mm | ||
- COO (Country of Origin):
- CN
The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 22 μH inductance and 1.4 A saturation current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Halogen free
RoHS compliant
Related links
- Bourns, 5030 Power Inductor 22 μH 1.3A Idc
- Bourns, 5030 Power Inductor 47 μH 800mA Idc
- Bourns, 5030 Power Inductor 1 μH 5A Idc
- Bourns, 5030 Power Inductor 470 nH 7A Idc
- Bourns, 5030 Power Inductor 100 μH 450mA Idc
- Bourns, 5030 Power Inductor 1.5 μH 4.2A Idc
- Bourns, 5030 Power Inductor 10 μH 1.7A Idc
- Bourns, 4030 Power Inductor 22 μH 1.2A Idc