TDK, B82477P4 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.8 A Idc
- RS Stock No.:
- 246-9837
- Mfr. Part No.:
- B82477P4473M000
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.86
(exc. VAT)
£1.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £0.86 |
| 5 - 9 | £0.81 |
| 10 - 24 | £0.76 |
| 25 - 99 | £0.70 |
| 100 + | £0.61 |
*price indicative
- RS Stock No.:
- 246-9837
- Mfr. Part No.:
- B82477P4473M000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.07Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82477P4 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 8.5mm | |
| Height | 8.5mm | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.07Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series B82477P4 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 8.5mm | ||
Height 8.5mm | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.
High rated current, low DC resistance
Suitable for lead-free reflow soldering
Related links
- TDK 47 μH ±20 % 2.8 A Idc
- TDK 33 μH ±20 % 3.35 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.8 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 22 μH ±20 % 2.8 A Idc
- Vishay EK Shielded Surface Mount Inductor 6.8 μH ±20 % 2.8 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 2.8 A Idc
- TE Connectivity 0420 Shielded Surface Mount Inductor 4.7 μH ±20 % 2.8 A Idc
- TE Connectivity 1054 Shielded Surface Mount Inductor 100 μH ±20 % 2.8 A Idc
