TDK, B82477P4 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.8 A Idc

Subtotal (1 reel of 350 units)*

£222.25

(exc. VAT)

£266.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
350 +£0.635£222.25

*price indicative

RS Stock No.:
246-9836
Mfr. Part No.:
B82477P4473M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Surface Mount Inductor

Inductance

47μH

Maximum DC Current

2.8A

Package/Case

Surface Mount

Length

12.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.07Ω

Pin Count

4

Maximum Operating Temperature

150°C

Series

B82477P4

Inductance Tolerance

±20 %

Core Material

Ferrite

Height

8.5mm

Depth

8.5mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.

High rated current, low DC resistance

Suitable for lead-free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy