EPCOS, SMD Wire-wound SMD Inductor 15 μH 2.2A Idc
- RS Stock No.:
- 246-9823
- Mfr. Part No.:
- B82464G4153M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£1.24
(exc. VAT)
£1.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 234 unit(s) ready to ship
- Plus 999,999,765 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £1.24 |
5 - 9 | £1.16 |
10 - 24 | £1.07 |
25 - 99 | £0.99 |
100 + | £0.82 |
*price indicative
- RS Stock No.:
- 246-9823
- Mfr. Part No.:
- B82464G4153M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 15 μH | |
Maximum DC Current | 2.2A | |
Package/Case | SMD | |
Length | 10.4mm | |
Depth | 4.8mm | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 15 μH | ||
Maximum DC Current 2.2A | ||
Package/Case SMD | ||
Length 10.4mm | ||
Depth 4.8mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- DE
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has magnetically shielded.
High rated current, low DC resistance
Suitable for lead-free reflow soldering
Suitable for lead-free reflow soldering
Related links
- EPCOS, SMD Wire-wound SMD Inductor 15 μH 2.2A Idc
- EPCOS, SMD Wire-wound SMD Inductor 15 μH 1.25A Idc
- EPCOS, SMD Wire-wound SMD Inductor 15 μH 4.5A Idc
- EPCOS, SMD Wire-wound SMD Inductor 100 μH 670mA Idc
- EPCOS, SMD Wire-wound SMD Inductor 33 μH 3.35A Idc
- EPCOS, SMD Wire-wound SMD Inductor 6.8 μH 770mA Idc
- EPCOS, SMD Wire-wound SMD Inductor 27 nH 360mA Idc
- EPCOS, SMD Wire-wound SMD Inductor 10 μH 1.9A Idc