Bourns, SRN8040 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 7.8 A Idc

Subtotal (1 tape of 10 units)*

£2.03

(exc. VAT)

£2.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +£0.203£2.03

*price indicative

Packaging Options:
RS Stock No.:
246-3304
Distrelec Article No.:
304-32-870
Mfr. Part No.:
SRN8040-1R0Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

7.8A

Packaging

Reel

Length

8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

SRN8040

Maximum Operating Temperature

125°C

Termination Style

Tin/Silver/Copper

Core Material

Ferrite

Height

4mm

Standards/Approvals

RoHS

Depth

4mm

Maximum Self Resonant Frequency

75MHz

COO (Country of Origin):
CN
The Bourns power inductors having semi shielded construction. It is mainly used in applications such as DC-DC converters, notebook computers, digital video cameras and cell phones.

High rated current

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy