Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 32.3 A Idc

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.03

(exc. VAT)

£7.235

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£1.206£6.03
25 - 45£1.094£5.47
50 - 95£1.012£5.06
100 - 245£0.894£4.47
250 +£0.774£3.87

*price indicative

Packaging Options:
RS Stock No.:
238-3675
Mfr. Part No.:
ETQP5MR68YSC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Wirewound Surface Mount Inductor

Inductance

680nH

Maximum DC Current

32.3A

Package/Case

Surface Mount

Length

10.9mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.83mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

ETQP5M

Depth

10mm

Height

5mm

Standards/Approvals

RoHS

Core Material

Metal Composite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Inductor Construction

Wirewound

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 150°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links