Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 15.1 A Idc

Bulk discount available

Subtotal (1 tape of 5 units)*

£3.87

(exc. VAT)

£4.645

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£0.774£3.87
25 - 45£0.68£3.40
50 - 95£0.564£2.82
100 - 245£0.508£2.54
250 +£0.422£2.11

*price indicative

Packaging Options:
RS Stock No.:
238-3599
Mfr. Part No.:
ETQP4M1R5KVK
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

15.1A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

8.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

5.39mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

ETQP4M

Depth

8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

4mm

Core Material

Metal Composite

Inductor Construction

Wirewound

Moulded

Yes

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 155°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links