Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3 A Idc
- RS Stock No.:
- 238-3570
- Mfr. Part No.:
- ETQP3M150KVN
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.66
(exc. VAT)
£4.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,350 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.366 | £3.66 |
| 50 - 90 | £0.347 | £3.47 |
| 100 - 490 | £0.335 | £3.35 |
| 500 - 990 | £0.327 | £3.27 |
| 1000 + | £0.29 | £2.90 |
*price indicative
- RS Stock No.:
- 238-3570
- Mfr. Part No.:
- ETQP3M150KVN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 3A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 109.12mΩ | |
| Series | ETQP3M | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Core Material | Metal Composite | |
| Depth | 6mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 3A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 109.12mΩ | ||
Series ETQP3M | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Core Material Metal Composite | ||
Depth 6mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
