Bourns, SRU1063, 1063 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH 30 % 3 A Idc Q:15
- RS Stock No.:
- 233-0810
- Mfr. Part No.:
- SRU1063-220Y
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£173.00
(exc. VAT)
£207.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.346 | £173.00 |
*price indicative
- RS Stock No.:
- 233-0810
- Mfr. Part No.:
- SRU1063-220Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3A | |
| Package/Case | 1063 | |
| Packaging | 500 pieces per reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 30 % | |
| Series | SRU1063 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | RoHS | |
| Depth | 6.5mm | |
| Height | 6.5mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3A | ||
Package/Case 1063 | ||
Packaging 500 pieces per reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 30 % | ||
Series SRU1063 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals RoHS | ||
Depth 6.5mm | ||
Height 6.5mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns SRU1063 series power inductors has shielded construction. It has test voltage of 0.1 V and operating temperature range of -40 °C to +125 °C.
Maximum height of 6.7 mm
Current up to 8 A
Related links
- Bourns 1063 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH 30 % 3 A Idc Q:15
- Bourns 22 μH ±30 % 3 A Idc Q:15
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH 1.6 A Idc Q:12
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 930 mA Idc Q:8.26
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
