Bourns, SRN6045TA, 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
- RS Stock No.:
- 233-0799
- Distrelec Article No.:
- 304-31-302
- Mfr. Part No.:
- SRN6045TA-330M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 220 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.276 | £2.76 |
| 50 - 90 | £0.25 | £2.50 |
| 100 - 190 | £0.227 | £2.27 |
| 200 - 490 | £0.185 | £1.85 |
| 500 + | £0.165 | £1.65 |
*price indicative
- RS Stock No.:
- 233-0799
- Distrelec Article No.:
- 304-31-302
- Mfr. Part No.:
- SRN6045TA-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 6045T | |
| Length | 6mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 145mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6045TA | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Tin | |
| Height | 4.2mm | |
| Depth | 4.2mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 6045T | ||
Length 6mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 145mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN6045TA | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Tin | ||
Height 4.2mm | ||
Depth 4.2mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns SRN6045TA series power inductors has semi-shielded construction. The operating temperature range of the inductor is -55 °C to +125 °C. It has ferrite core and Sn terminal finish.
Inductance range 33 uH
Related links
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 1.2 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.9 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Bourns 1.5 μH Semi Shielded ±30 % 7 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 6 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 8 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 120 μH Semi Shielded ±20 % 850 mA Idc Q:15
