Murata Power Solutions, DFE252010F, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH

Subtotal (1 reel of 3000 units)*

£429.00

(exc. VAT)

£516.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.143£429.00

*price indicative

RS Stock No.:
230-7897
Mfr. Part No.:
DFE252010F-4R7M=P2
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

4.7μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

2A

Package/Case

1008

Length

2.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.24Ω

Minimum Operating Temperature

-40°C

Series

DFE252010F

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

1mm

Termination Style

Surface Mount

Core Material

Metal Alloy

Standards/Approvals

No

Height

1mm

Inductor Construction

Multilayer

Moulded

Yes

RoHS Status: Exempt

The Murata fixed inductor is 4.7 uH and rated current is 2A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.

High quality and low DC resistance.

Low voltage drop

High temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy