Murata Power Solutions, DFE201210U, 0805 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- RS Stock No.:
- 230-7896P
- Mfr. Part No.:
- DFE201210U-2R2M=P2
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,810 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.164 |
| 100 - 490 | £0.154 |
| 500 - 990 | £0.143 |
| 1000 + | £0.111 |
*price indicative
- RS Stock No.:
- 230-7896P
- Mfr. Part No.:
- DFE201210U-2R2M=P2
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2A | |
| Package/Case | 0805 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.23Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | DFE201210U | |
| Core Material | Metal Alloy | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Depth | 1mm | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2A | ||
Package/Case 0805 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.23Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series DFE201210U | ||
Core Material Metal Alloy | ||
Height 1mm | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
Depth 1mm | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
RoHS Status: Exempt
The Murata fixed inductor is 2.2 uH and rated current is 2A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.
High quality and low DC resistance.
Low voltage drop
High temperature stability
