Murata, 1400 Unshielded Surface Mount Inductor 1 mH ±10 % 2.4 A Idc Q:33

Bulk discount available
View bulk pricing options

Subtotal (1 box of 15 units)*

£50.97

(exc. VAT)

£61.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
15 - 30£3.398£50.97
45 +£3.187£47.81

*price indicative

RS Stock No.:
230-7872
Mfr. Part No.:
1410524C
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

1mH

Maximum DC Current

2.4A

Package/Case

Surface Mount

Length

21.8mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

0.28Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Series

1400

Depth

29.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

21.8mm

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Unshielded

Moulded

Yes

Minimum Quality Factor

33

RoHS Status: Exempt

The Murata bobbin inductor is 1 uH and rated current is 2.4A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.

Bobbin inductor

High quality and low DC resistance.

Low voltage drop

High temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy