Murata Power Solutions, DFE252010C, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1.5 μH
- RS Stock No.:
- 230-7866
- Mfr. Part No.:
- 1269AS-H-1R5M=P2
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£1.85
(exc. VAT)
£2.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.185 | £1.85 |
| 50 - 90 | £0.169 | £1.69 |
| 100 - 490 | £0.152 | £1.52 |
| 500 - 990 | £0.142 | £1.42 |
| 1000 + | £0.106 | £1.06 |
*price indicative
- RS Stock No.:
- 230-7866
- Mfr. Part No.:
- 1269AS-H-1R5M=P2
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 1.5μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 1008 | |
| Packaging | Embossed Tape | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.11Ω | |
| Series | DFE252010C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 1mm | |
| Height | 1mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Alloy | |
| Standards/Approvals | No | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 1.5μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 1008 | ||
Packaging Embossed Tape | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.11Ω | ||
Series DFE252010C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Depth 1mm | ||
Height 1mm | ||
Termination Style Surface Mount | ||
Core Material Metal Alloy | ||
Standards/Approvals No | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
The Murata fixed inductor is 1.5 uH and rated current is 2.2A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.
High quality and low DC resistance.
Low voltage drop
High temperature stability
Related links
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1.5 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH
