Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 47 μH ±20 % 3.1 A Idc
- RS Stock No.:
- 228-8715
- Distrelec Article No.:
- 304-40-856
- Mfr. Part No.:
- IHLE4040DDER470M5A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.60
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.32 | £6.60 |
| 25 - 45 | £1.122 | £5.61 |
| 50 - 120 | £1.056 | £5.28 |
| 125 - 245 | £0.99 | £4.95 |
| 250 + | £0.818 | £4.09 |
*price indicative
- RS Stock No.:
- 228-8715
- Distrelec Article No.:
- 304-40-856
- Mfr. Part No.:
- IHLE4040DDER470M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 3.1A | |
| Package/Case | 4040 | |
| Length | 10.92mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 178mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | IHLE4040 | |
| Inductance Tolerance | ±20 % | |
| Height | 4.29mm | |
| Termination Style | Surface Mount | |
| Depth | 4.29mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 5.22MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 3.1A | ||
Package/Case 4040 | ||
Length 10.92mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 178mΩ | ||
Maximum Operating Temperature 155°C | ||
Series IHLE4040 | ||
Inductance Tolerance ±20 % | ||
Height 4.29mm | ||
Termination Style Surface Mount | ||
Depth 4.29mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 5.22MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 47uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 4040 Shielded Surface Mount Inductor 47 μH ±20 % 3.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 22 μH ±20 % 4.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 4.7 μH ±20 % 9.8 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 2.2 μH ±20 % 15 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 1 μH ±20 % 23.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 33 μH ±20 % 3.7 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 5.6 μH ±20 % 9.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 6.8 μH ±20 % 9.1 A Idc
