Vishay, IHLE3232, 3232 Shielded Wire-wound SMD Inductor 22 μH 20% Shielded 3.7A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
228-8676
Mfr. Part No.:
IHLE3232DDER220M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

22 μH

Maximum DC Current

3.7A

Package/Case

3232

Length

8.89mm

Depth

4.29mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

20%

Series

IHLE3232

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 22uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy