Murata, LQM, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
- RS Stock No.:
- 224-0587
- Mfr. Part No.:
- LQM18DN330M70L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.082 | £4.10 |
| 250 - 450 | £0.077 | £3.85 |
| 500 - 950 | £0.073 | £3.65 |
| 1000 - 2450 | £0.067 | £3.35 |
| 2500 + | £0.061 | £3.05 |
*price indicative
- RS Stock No.:
- 224-0587
- Mfr. Part No.:
- LQM18DN330M70L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 33μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 30mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 3.12Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 33μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 30mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 3.12Ω | ||
Maximum Operating Temperature 125°C | ||
Series LQM | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Termination Style Surface Mount | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor has 13 MHz self resonance frequency and it is used for power lines. It has 15μH inductance.
Operating temperature range is from -55°C to 125°C
