Vishay, IHLP, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.5 A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
223-7294
Mfr. Part No.:
IHLP4040DZER100M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

6.5A

Package/Case

4040

Length

10.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

33.06mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Standards/Approvals

JEDEC, RoHS

Depth

4mm

Core Material

Metal Composite

Termination Style

Surface Mount

Height

4mm

Maximum Self Resonant Frequency

11.5MHz

Moulded

Yes

Inductor Construction

Shielded

The Vishay IHLP automotive Inductors it handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It can be used in diesel injection drivers. It has 10 μH inductance.

RoHS compliant

Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy