Vishay, IHLP, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.5 A Idc
- RS Stock No.:
- 223-7293
- Mfr. Part No.:
- IHLP4040DZER100M5A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 223-7293
- Mfr. Part No.:
- IHLP4040DZER100M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | 4040 | |
| Length | 10.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 33.06mΩ | |
| Series | IHLP | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Standards/Approvals | JEDEC, RoHS | |
| Termination Style | Surface Mount | |
| Height | 4mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 11.5MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case 4040 | ||
Length 10.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 33.06mΩ | ||
Series IHLP | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Standards/Approvals JEDEC, RoHS | ||
Termination Style Surface Mount | ||
Height 4mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 11.5MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
The Vishay IHLP automotive Inductors it handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It can be used in diesel injection drivers. It has 10 μH inductance.
RoHS compliant
Halogen free
