Vishay, IHLP, 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-7284
Mfr. Part No.:
IHLP2525CZERR33M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

330nH

Product Type

Surface Mount Inductor

Maximum DC Current

20A

Package/Case

2225

Length

6.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

3.9mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Termination Style

Surface Mount

Height

3mm

Core Material

Metal Composite

Standards/Approvals

JEDEC, RoHS

Depth

6.47mm

Moulded

Yes

Inductor Construction

Shielded

The Vishay IHLP commercial inductors, high saturation series It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 330 nH inductance.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy